
SIT9120AI-1D1-33E161.132800 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1D1-33E161.132800-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1D1-33E161.132800 |
Description | MEMS OSC XO 161.1328MHZ LVPECL |
Customer Reference | |
Detailed Description | 161.1328 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.49000 | £4.49 |
| 10 | £3.90400 | £39.04 |
| 25 | £3.69120 | £92.28 |
| 50 | £3.53880 | £176.94 |
| 100 | £3.39270 | £339.27 |
| 250 | £3.20884 | £802.21 |
| 500 | £3.07658 | £1,538.29 |
| 1,000 | £2.94989 | £2,949.89 |
| 2,500 | £2.81144 | £7,028.60 |
| Unit Price without VAT: | £4.49000 |
|---|---|
| Unit Price with VAT: | £5.38800 |

