
SIT9120AI-1C2-25E148.500000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1C2-25E148.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1C2-25E148.500000 |
Description | MEMS OSC XO 148.5000MHZ LVPECL |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.24000 | £4.24 |
| 10 | £3.68100 | £36.81 |
| 25 | £3.48160 | £87.04 |
| 50 | £3.33780 | £166.89 |
| 100 | £3.19990 | £319.99 |
| 250 | £3.02644 | £756.61 |
| 500 | £2.90166 | £1,450.83 |
| 1,000 | £2.78219 | £2,782.19 |
| 2,500 | £2.63229 | £6,580.72 |
| Unit Price without VAT: | £4.24000 |
|---|---|
| Unit Price with VAT: | £5.08800 |

