
SIT9120AI-1B3-25E100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1B3-25E100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1B3-25E100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.46000 | £3.46 |
| 10 | £3.01100 | £30.11 |
| 25 | £2.84760 | £71.19 |
| 50 | £2.72980 | £136.49 |
| 100 | £2.61710 | £261.71 |
| 250 | £2.47512 | £618.78 |
| 500 | £2.37304 | £1,186.52 |
| 1,000 | £2.27524 | £2,275.24 |
| 2,500 | £2.15228 | £5,380.70 |
| Unit Price without VAT: | £3.46000 |
|---|---|
| Unit Price with VAT: | £4.15200 |

