
SIT9120AI-1B2-25E155.520000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1B2-25E155.520000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1B2-25E155.520000 |
Description | MEMS OSC XO 155.5200MHZ LVPECL |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.23000 | £4.23 |
| 10 | £3.68000 | £36.80 |
| 25 | £3.48000 | £87.00 |
| 50 | £3.33620 | £166.81 |
| 100 | £3.19840 | £319.84 |
| 250 | £3.02504 | £756.26 |
| 500 | £2.90034 | £1,450.17 |
| 1,000 | £2.78090 | £2,780.90 |
| 2,500 | £2.63094 | £6,577.35 |
| Unit Price without VAT: | £4.23000 |
|---|---|
| Unit Price with VAT: | £5.07600 |

