
SIT9120AC-2D2-33E133.333000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2D2-33E133.333000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2D2-33E133.333000 |
Description | MEMS OSC XO 133.3330MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 133.333 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.16000 | £4.16 |
| 10 | £3.62000 | £36.20 |
| 25 | £3.42320 | £85.58 |
| 50 | £3.28160 | £164.08 |
| 100 | £3.14610 | £314.61 |
| 250 | £2.97556 | £743.89 |
| 500 | £2.85288 | £1,426.44 |
| 1,000 | £2.73539 | £2,735.39 |
| 2,500 | £2.58768 | £6,469.20 |
| Unit Price without VAT: | £4.16000 |
|---|---|
| Unit Price with VAT: | £4.99200 |

