
SIT9120AC-2D1-33E133.333000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2D1-33E133.333000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2D1-33E133.333000 |
Description | MEMS OSC XO 133.3330MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 133.333 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.42000 | £4.42 |
| 10 | £3.84100 | £38.41 |
| 25 | £3.63200 | £90.80 |
| 50 | £3.48220 | £174.11 |
| 100 | £3.33820 | £333.82 |
| 250 | £3.15736 | £789.34 |
| 500 | £3.02720 | £1,513.60 |
| 1,000 | £2.90254 | £2,902.54 |
| 2,500 | £2.76072 | £6,901.80 |
| Unit Price without VAT: | £4.42000 |
|---|---|
| Unit Price with VAT: | £5.30400 |

