
SIT9120AC-2C3-33E50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2C3-33E50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2C3-33E50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.39000 | £3.39 |
| 10 | £2.94700 | £29.47 |
| 25 | £2.78720 | £69.68 |
| 50 | £2.67200 | £133.60 |
| 100 | £2.56170 | £256.17 |
| 250 | £2.42280 | £605.70 |
| 500 | £2.32284 | £1,161.42 |
| 1,000 | £2.22710 | £2,227.10 |
| 2,500 | £2.10676 | £5,266.90 |
| Unit Price without VAT: | £3.39000 |
|---|---|
| Unit Price with VAT: | £4.06800 |

