
SIT9120AC-2C2-33E148.351648 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2C2-33E148.351648-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2C2-33E148.351648 |
Description | MEMS OSC XO 148.351648MHZ LVDS |
Customer Reference | |
Detailed Description | 148.351648 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.33000 | £4.33 |
| 10 | £3.76400 | £37.64 |
| 25 | £3.55880 | £88.97 |
| 50 | £3.41180 | £170.59 |
| 100 | £3.27080 | £327.08 |
| 250 | £3.09352 | £773.38 |
| 500 | £2.96600 | £1,483.00 |
| 1,000 | £2.84385 | £2,843.85 |
| 2,500 | £2.69028 | £6,725.70 |
| Unit Price without VAT: | £4.33000 |
|---|---|
| Unit Price with VAT: | £5.19600 |

