
SIT9120AC-2B2-33E100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2B2-33E100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2B2-33E100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.37000 | £4.37 |
| 10 | £3.79600 | £37.96 |
| 25 | £3.59040 | £89.76 |
| 50 | £3.44180 | £172.09 |
| 100 | £3.29970 | £329.97 |
| 250 | £3.12088 | £780.22 |
| 500 | £2.99222 | £1,496.11 |
| 1,000 | £2.86899 | £2,868.99 |
| 2,500 | £2.71407 | £6,785.18 |
| Unit Price without VAT: | £4.37000 |
|---|---|
| Unit Price with VAT: | £5.24400 |

