
SIT9120AC-2B1-33E106.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2B1-33E106.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2B1-33E106.250000 |
Description | MEMS OSC XO 106.2500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 106.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.42000 | £4.42 |
| 10 | £3.83800 | £38.38 |
| 25 | £3.62960 | £90.74 |
| 50 | £3.47940 | £173.97 |
| 100 | £3.33580 | £333.58 |
| 250 | £3.15496 | £788.74 |
| 500 | £3.02492 | £1,512.46 |
| 1,000 | £2.90037 | £2,900.37 |
| 2,500 | £2.75839 | £6,895.97 |
| Unit Price without VAT: | £4.42000 |
|---|---|
| Unit Price with VAT: | £5.30400 |

