
SIT9120AC-1C1-33E148.351648 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1C1-33E148.351648-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1C1-33E148.351648 |
Description | MEMS OSC XO 148.351648MHZ LVPECL |
Customer Reference | |
Detailed Description | 148.351648 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.42000 | £4.42 |
| 10 | £3.84000 | £38.40 |
| 25 | £3.63080 | £90.77 |
| 50 | £3.48100 | £174.05 |
| 100 | £3.33720 | £333.72 |
| 250 | £3.15636 | £789.09 |
| 500 | £3.02624 | £1,513.12 |
| 1,000 | £2.90164 | £2,901.64 |
| 2,500 | £2.75974 | £6,899.35 |
| Unit Price without VAT: | £4.42000 |
|---|---|
| Unit Price with VAT: | £5.30400 |

