


SIT9005AIR11H33EP8.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9005AIR11H33EP8.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9005AIR11H33EP8.000000 |
Description | MEMS OSC XO 8.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 8 MHz SSXO LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | ±1.00%, Center Spread | |
Current - Supply (Max) | 6.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 6.5mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.71000 | £4.71 |
| 10 | £4.09500 | £40.95 |
| 25 | £3.87240 | £96.81 |
| 50 | £3.71240 | £185.62 |
| 100 | £3.55900 | £355.90 |
| 250 | £3.36620 | £841.55 |
| 500 | £3.22742 | £1,613.71 |
| 1,000 | £3.09454 | £3,094.54 |
| 2,500 | £2.92749 | £7,318.73 |
| Unit Price without VAT: | £4.71000 |
|---|---|
| Unit Price with VAT: | £5.65200 |

