


SIT9005AIL11-XXSF6.780000 | |
|---|---|
DigiKey Part Number | 1473-SIT9005AIL11-XXSF6.780000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9005AIL11-XXSF6.780000 |
Description | MEMS OSC XO 6.7800MHZ LVCMOS |
Customer Reference | |
Detailed Description | 6.78 MHz XO (Standard) LVCMOS Oscillator 2.5V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | ±0.765%, Center Spread | |
Current - Supply (Max) | 6.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 6.5mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.42000 | £4.42 |
| 10 | £3.83800 | £38.38 |
| 25 | £3.63000 | £90.75 |
| 50 | £3.47980 | £173.99 |
| 100 | £3.33610 | £333.61 |
| 250 | £3.15536 | £788.84 |
| 500 | £3.02528 | £1,512.64 |
| 1,000 | £2.90072 | £2,900.72 |
| 2,500 | £2.75876 | £6,896.90 |
| Unit Price without VAT: | £4.42000 |
|---|---|
| Unit Price with VAT: | £5.30400 |

