12 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9005AI-23-33EP12.000000

DigiKey Part Number
1473-SIT9005AI-23-33EP12.000000-ND
Manufacturer
Manufacturer Product Number
SIT9005AI-23-33EP12.000000
Description
MEMS OSC XO 12.0000MHZ LVCMOS
Customer Reference
Detailed Description
12 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
±2.06%, Center Spread
Current - Supply (Max)
6.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
6.5mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2,251
Non-Cancelable/Non-Returnable
All prices are in GBP
Strip
QuantityUnit PriceExt Price
1£3.60000£3.60
10£3.13100£31.31
25£2.96120£74.03
50£2.83900£141.95
100£2.72170£272.17
250£2.57412£643.53
500£2.46796£1,233.98
1,000£2.36624£2,366.24
2,500£2.23836£5,595.90
Manufacturers Standard Package
Unit Price without VAT:£3.60000
Unit Price with VAT:£4.32000