100 MHz XO (Standard) LVCMOS Oscillator 1.8V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 MHz XO (Standard) LVCMOS Oscillator 1.8V 4-SMD, No Lead
4-SMD, No Lead

SIT9005AI-13-18DA100.000000

DigiKey Part Number
1473-SIT9005AI-13-18DA100.000000-ND
Manufacturer
Manufacturer Product Number
SIT9005AI-13-18DA100.000000
Description
MEMS OSC XO 100.0000MHZ LVCMOS
Customer Reference
Detailed Description
100 MHz XO (Standard) LVCMOS Oscillator 1.8V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
1.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
±0.125%, Center Spread
Current - Supply (Max)
5.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 913
Non-Cancelable/Non-Returnable
All prices are in GBP
Strip
QuantityUnit PriceExt Price
1£3.46000£3.46
10£3.01200£30.12
25£2.84800£71.20
50£2.73020£136.51
100£2.61740£261.74
250£2.47552£618.88
500£2.37340£1,186.70
1,000£2.27559£2,275.59
2,500£2.15263£5,381.57
Manufacturers Standard Package
Unit Price without VAT:£3.46000
Unit Price with VAT:£4.15200