24 MHz XO (Standard) LVCMOS Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 MHz XO (Standard) LVCMOS Oscillator 3.3V 4-SMD, No Lead
4-SMD, No Lead

SIT9005AC-13-33DH24.000000

DigiKey Part Number
1473-SIT9005AC-13-33DH24.000000-ND
Manufacturer
Manufacturer Product Number
SIT9005AC-13-33DH24.000000
Description
MEMS OSC XO 24.0000MHZ LVCMOS
Customer Reference
Detailed Description
24 MHz XO (Standard) LVCMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
±1.03%, Center Spread
Current - Supply (Max)
6.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in GBP
Strip
QuantityUnit PriceExt Price
1£3.52000£3.52
10£3.06400£30.64
25£2.89760£72.44
50£2.77780£138.89
100£2.66300£266.30
250£2.51864£629.66
500£2.41472£1,207.36
1,000£2.31521£2,315.21
2,500£2.19008£5,475.20
Manufacturers Standard Package
Unit Price without VAT:£3.52000
Unit Price with VAT:£4.22400