SIT9003AC-43-33ED-65.00000X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: £0.86104
Datasheet

Parametric Equivalent


SiTime
In Stock: 242
Unit Price: £3.71000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: £0.90717
Datasheet
65 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
65 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead Exposed Pad
Replacing Crystal technology with MEMS Oscillators
Top Reasons to Replace Crystals with MEMS Oscillators

SIT9003AC-43-33ED-65.00000X

DigiKey Part Number
1473-30231-2-ND - Tape & Reel (TR)
1473-30231-1-ND - Cut Tape (CT)
1473-30231-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT9003AC-43-33ED-65.00000X
Description
MEMS OSC XO 65.0000MHZ LVCMOS LV
Customer Reference
Detailed Description
65 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SIT9003AC-43-33ED-65.00000X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.1mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead Exposed Pad
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
4.3µA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 242 View Now
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.71000£3.71
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£2.64672£661.68
Manufacturers Standard Package
Unit Price without VAT:£3.71000
Unit Price with VAT:£4.45200

Other Suppliers on DigiKey

242In Stock
Ships from Rochester Electronics, LLC