


SIT8924BI-12-18E-24.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BI-12-18E-24.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BI-12-18E-24.000000 |
Description | MEMS XO 24.0000MHZ SMD |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.3mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.51000 | £2.51 |
| 10 | £2.18200 | £21.82 |
| 25 | £2.06440 | £51.61 |
| 50 | £1.97880 | £98.94 |
| 100 | £1.89700 | £189.70 |
| 250 | £1.79400 | £448.50 |
| 500 | £1.71994 | £859.97 |
| 1,000 | £1.64898 | £1,648.98 |
| 2,500 | £1.55976 | £3,899.40 |
| Unit Price without VAT: | £2.51000 |
|---|---|
| Unit Price with VAT: | £3.01200 |

