
SIT8924BA-71-18E-72.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BA-71-18E-72.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BA-71-18E-72.000000 |
Description | MEMS OSC XO 72.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 72 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Current - Supply (Max) 4.5mA |
Packaging Strip | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Base Product Number |
Voltage - Supply 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.54000 | £10.54 |
| 10 | £9.15700 | £91.57 |
| 25 | £8.66040 | £216.51 |
| 50 | £8.30300 | £415.15 |
| 100 | £7.96060 | £796.06 |
| 250 | £7.53040 | £1,882.60 |
| 500 | £7.22092 | £3,610.46 |
| 1,000 | £7.02243 | £7,022.43 |
| Unit Price without VAT: | £10.54000 |
|---|---|
| Unit Price with VAT: | £12.64800 |

