
SIT8924AA-73-18N-30.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924AA-73-18N-30.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924AA-73-18N-30.000000 |
Description | MEMS OSC XO 30.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 30 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT8924AA-73-18N-30.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.14000 | £3.14 |
| 10 | £2.73300 | £27.33 |
| 25 | £2.58400 | £64.60 |
| 50 | £2.47740 | £123.87 |
| 100 | £2.37500 | £237.50 |
| 250 | £2.24612 | £561.53 |
| 500 | £2.15342 | £1,076.71 |
| 1,000 | £2.06465 | £2,064.65 |
| 2,500 | £1.95302 | £4,882.55 |
| Unit Price without VAT: | £3.14000 |
|---|---|
| Unit Price with VAT: | £3.76800 |

