


SIT8921BM-12-33E-125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8921BM-12-33E-125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8921BM-12-33E-125.000000 |
Description | MEMS OSC XO 125.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.48000 | £4.48 |
| 10 | £3.89200 | £38.92 |
| 25 | £3.68040 | £92.01 |
| 50 | £3.52860 | £176.43 |
| 100 | £3.38280 | £338.28 |
| 250 | £3.19944 | £799.86 |
| 500 | £3.06754 | £1,533.77 |
| 1,000 | £2.94123 | £2,941.23 |
| 2,500 | £2.78240 | £6,956.00 |
| Unit Price without VAT: | £4.48000 |
|---|---|
| Unit Price with VAT: | £5.37600 |

