16 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8920AML31-33N-16.000000

DigiKey Part Number
1473-SIT8920AML31-33N-16.000000-ND
Manufacturer
Manufacturer Product Number
SIT8920AML31-33N-16.000000
Description
MEMS OSC XO 16.0000MHZ LVCMOS LV
Customer Reference
Detailed Description
16 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-55°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1,523
Non-Cancelable/Non-Returnable
All prices are in GBP
Strip
QuantityUnit PriceExt Price
1£4.40000£4.40
10£3.82300£38.23
25£3.61600£90.40
50£3.46660£173.33
100£3.32330£332.33
250£3.14320£785.80
500£3.01364£1,506.82
1,000£2.88955£2,889.55
2,500£2.74365£6,859.12
Manufacturers Standard Package
Unit Price without VAT:£4.40000
Unit Price with VAT:£5.28000