
SIT8918BE-31-25N-30.720000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BE-31-25N-30.720000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-31-25N-30.720000 |
Description | MEMS OSC XO 30.7200MHZ LVCMOS |
Customer Reference | |
Detailed Description | 30.72 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.30000 | £2.30 |
| 10 | £1.99800 | £19.98 |
| 25 | £1.88960 | £47.24 |
| 50 | £1.81120 | £90.56 |
| 100 | £1.73630 | £173.63 |
| 250 | £1.64208 | £410.52 |
| 500 | £1.57428 | £787.14 |
| 1,000 | £1.50931 | £1,509.31 |
| 2,500 | £1.42763 | £3,569.07 |
| Unit Price without VAT: | £2.30000 |
|---|---|
| Unit Price with VAT: | £2.76000 |

