
SIT8918BA-73-33N-58.982400 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BA-73-33N-58.982400-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BA-73-33N-58.982400 |
Description | MEMS OSC XO58.9824MHZ SMD |
Customer Reference | |
Detailed Description | 58.9824 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.23000 | £2.23 |
| 10 | £1.94000 | £19.40 |
| 25 | £1.83480 | £45.87 |
| 50 | £1.75860 | £87.93 |
| 100 | £1.68600 | £168.60 |
| 250 | £1.59448 | £398.62 |
| 500 | £1.52866 | £764.33 |
| 1,000 | £1.46558 | £1,465.58 |
| 2,500 | £1.38625 | £3,465.62 |
| Unit Price without VAT: | £2.23000 |
|---|---|
| Unit Price with VAT: | £2.67600 |

