


SIT8918AE-13-33E-50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918AE-13-33E-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918AE-13-33E-50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.78000 | £1.78 |
| 10 | £1.54300 | £15.43 |
| 25 | £1.45920 | £36.48 |
| 50 | £1.39880 | £69.94 |
| 100 | £1.34090 | £134.09 |
| 250 | £1.26812 | £317.03 |
| 500 | £1.21572 | £607.86 |
| 1,000 | £1.16553 | £1,165.53 |
| 2,500 | £1.10241 | £2,756.02 |
| Unit Price without VAT: | £1.78000 |
|---|---|
| Unit Price with VAT: | £2.13600 |

