


SIT8256AI-G3-33E-156.250000Y | |
|---|---|
DigiKey Part Number | SIT8256AI-G3-33E-156.250000Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT8256AI-G3-33E-156.250000Y |
Description | MEMS OSC XO 156.2500MHZ LVCMOS |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.7x2.4) | |
Size / Dimension | 0.106" L x 0.094" W (2.70mm x 2.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 31mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.04271 | £2,042.71 |
| Unit Price without VAT: | £2.04271 |
|---|---|
| Unit Price with VAT: | £2.45125 |

