
SIT8225AI-33-33E-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8225AI-33-33E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8225AI-33-33E-25.000000 |
Description | -40 TO 85C, 5032, 50PPM, 3.3V, 2 |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Not For New Designs | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 31mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.87000 | £1.87 |
| 10 | £1.82800 | £18.28 |
| 50 | £1.74100 | £87.05 |
| 100 | £1.52330 | £152.33 |
| 500 | £1.47980 | £739.90 |
| 1,000 | £1.26218 | £1,262.18 |
| 2,500 | £1.17513 | £2,937.82 |
| 5,000 | £1.13161 | £5,658.05 |
| Unit Price without VAT: | £1.87000 |
|---|---|
| Unit Price with VAT: | £2.24400 |

