
SIT8209AI-31-33E-128.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8209AI-31-33E-128.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AI-31-33E-128.000000 |
Description | MEMS OSC XO 128.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 128 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 36mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 31mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.51000 | £2.51 |
| 10 | £2.17800 | £21.78 |
| 25 | £2.05960 | £51.49 |
| 50 | £1.97420 | £98.71 |
| 100 | £1.89250 | £189.25 |
| 250 | £1.78980 | £447.45 |
| 500 | £1.71592 | £857.96 |
| 1,000 | £1.64513 | £1,645.13 |
| 2,500 | £1.55614 | £3,890.35 |
| Unit Price without VAT: | £2.51000 |
|---|---|
| Unit Price with VAT: | £3.01200 |

