
SIT8208AI-31-33E-33.333000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AI-31-33E-33.333000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-31-33E-33.333000 |
Description | MEMS OSC XO 33.3330MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 33mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.72000 | £2.72 |
| 10 | £2.36500 | £23.65 |
| 25 | £2.23680 | £55.92 |
| 50 | £2.14440 | £107.22 |
| 100 | £2.05560 | £205.56 |
| 250 | £1.94408 | £486.02 |
| 500 | £1.86386 | £931.93 |
| 1,000 | £1.78697 | £1,786.97 |
| 2,500 | £1.69032 | £4,225.80 |
| Unit Price without VAT: | £2.72000 |
|---|---|
| Unit Price with VAT: | £3.26400 |

