SIT8208AC-GF-28S-12.000000T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: £3.25248
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: £2.70361
Datasheet
12 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Standby (Power Down) 4-SMD, No Lead
Top Reasons to Replace Crystals with MEMS Oscillators

SIT8208AC-GF-28S-12.000000T

DigiKey Part Number
SIT8208AC-GF-28S-12.000000T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT8208AC-GF-28S-12.000000T
Description
MEMS OSC XO 12.0000MHZ LVCMOS LV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
LVCMOS, LVTTL
Voltage - Supply
2.8V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
33mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.7x2.4)
Size / Dimension
0.106" L x 0.094" W (2.70mm x 2.40mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
70µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£2.70361£8,110.83
Manufacturers Standard Package
Unit Price without VAT:£2.70361
Unit Price with VAT:£3.24433