
SIT8208AC-83-18S-40.500000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AC-83-18S-40.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AC-83-18S-40.500000 |
Description | MEMS OSC XO 40.5000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 40.5 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 31mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.039" (1.00mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.04000 | £2.04 |
| 10 | £1.77700 | £17.77 |
| 25 | £1.68120 | £42.03 |
| 50 | £1.61140 | £80.57 |
| 100 | £1.54470 | £154.47 |
| 250 | £1.46092 | £365.23 |
| 500 | £1.40058 | £700.29 |
| 1,000 | £1.34275 | £1,342.75 |
| 2,500 | £1.27005 | £3,175.12 |
| Unit Price without VAT: | £2.04000 |
|---|---|
| Unit Price with VAT: | £2.44800 |

