30 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8208AC-23-33S-30.000000

DigiKey Part Number
1473-SIT8208AC-23-33S-30.000000-ND
Manufacturer
Manufacturer Product Number
SIT8208AC-23-33S-30.000000
Description
MEMS OSC XO 30.0000MHZ LVCMOS LV
Customer Reference
Detailed Description
30 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
33mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 202
Non-Cancelable/Non-Returnable
All prices are in GBP
Strip
QuantityUnit PriceExt Price
1£1.86000£1.86
10£1.61300£16.13
25£1.52560£38.14
50£1.46240£73.12
100£1.40200£140.20
250£1.32592£331.48
500£1.27112£635.56
1,000£1.21866£1,218.66
2,500£1.15267£2,881.68
Manufacturers Standard Package
Unit Price without VAT:£1.86000
Unit Price with VAT:£2.23200