



SIT8103AI-83-33E-50.00000Y | |
|---|---|
DigiKey Part Number | 1473-31090-2-ND - Tape & Reel (TR) 1473-31090-1-ND - Cut Tape (CT) 1473-31090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT8103AI-83-33E-50.00000Y |
Description | MEMS OSC XO 50.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.57000 | £8.57 |
| 10 | £7.45200 | £74.52 |
| 25 | £7.04760 | £176.19 |
| 50 | £6.81700 | £340.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £5.63446 | £5,634.46 |
| Unit Price without VAT: | £8.57000 |
|---|---|
| Unit Price with VAT: | £10.28400 |

