
SIT8009BI-72-18E-133.330000 | |
|---|---|
DigiKey Part Number | 1473-SIT8009BI-72-18E-133.330000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8009BI-72-18E-133.330000 |
Description | MEMS OSC XO 133.3300MHZ HCMOS |
Customer Reference | |
Detailed Description | 133.33 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5.6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.10000 | £1.10 |
| 10 | £0.95300 | £9.53 |
| 25 | £0.90080 | £22.52 |
| 50 | £0.86360 | £43.18 |
| 100 | £0.82780 | £82.78 |
| 250 | £0.78284 | £195.71 |
| 500 | £0.75048 | £375.24 |
| 1,000 | £0.71947 | £719.47 |
| 2,500 | £0.68046 | £1,701.15 |
| Unit Price without VAT: | £1.10000 |
|---|---|
| Unit Price with VAT: | £1.32000 |

