
SIT8008BIE71-33S-27.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BIE71-33S-27.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BIE71-33S-27.000000 |
Description | MEMS OSC XO 27.0000MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.3µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.17000 | £1.17 |
| 10 | £1.01900 | £10.19 |
| 25 | £0.96360 | £24.09 |
| 50 | £0.92360 | £46.18 |
| 100 | £0.88550 | £88.55 |
| 250 | £0.83736 | £209.34 |
| 500 | £0.80276 | £401.38 |
| 1,000 | £0.76960 | £769.60 |
| 2,500 | £0.72788 | £1,819.70 |
| Unit Price without VAT: | £1.17000 |
|---|---|
| Unit Price with VAT: | £1.40400 |

