
SIT8008BIA83-33E-29.491200 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BIA83-33E-29.491200-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BIA83-33E-29.491200 |
Description | MEMS OSC XO 29.4912MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 29.4912 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 4.2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.98000 | £0.98 |
| 10 | £0.84800 | £8.48 |
| 25 | £0.80240 | £20.06 |
| 50 | £0.76900 | £38.45 |
| 100 | £0.73730 | £73.73 |
| 250 | £0.69724 | £174.31 |
| 500 | £0.66838 | £334.19 |
| 1,000 | £0.64075 | £640.75 |
| 2,500 | £0.60599 | £1,514.98 |
| Unit Price without VAT: | £0.98000 |
|---|---|
| Unit Price with VAT: | £1.17600 |

