
SIT8008BI-31-33S-13.560000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-31-33S-13.560000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-31-33S-13.560000 |
Description | MEMS OSC XO 13.5600MHZ SMD |
Customer Reference | |
Detailed Description | 13.56 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.3µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.27000 | £1.27 |
| 10 | £1.10600 | £11.06 |
| 25 | £1.04560 | £26.14 |
| 50 | £1.00260 | £50.13 |
| 100 | £0.96110 | £96.11 |
| 250 | £0.90888 | £227.22 |
| 500 | £0.87132 | £435.66 |
| 1,000 | £0.83531 | £835.31 |
| 2,500 | £0.79003 | £1,975.08 |
| Unit Price without VAT: | £1.27000 |
|---|---|
| Unit Price with VAT: | £1.52400 |

