


SIT8008BI-13-YYE-28.636360 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-13-YYE-28.636360-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-13-YYE-28.636360 |
Description | MEMS OSC XO 28.63636MHZ H/LV-CMO |
Customer Reference | |
Detailed Description | 28.63636 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.93000 | £0.93 |
| 10 | £0.80300 | £8.03 |
| 25 | £0.76000 | £19.00 |
| 50 | £0.72860 | £36.43 |
| 100 | £0.69830 | £69.83 |
| 250 | £0.66040 | £165.10 |
| 500 | £0.63312 | £316.56 |
| 1,000 | £0.60693 | £606.93 |
| 2,500 | £0.57401 | £1,435.03 |
| Unit Price without VAT: | £0.93000 |
|---|---|
| Unit Price with VAT: | £1.11600 |

