


SIT8008BI-11-18E-28.636363 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-11-18E-28.636363-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-11-18E-28.636363 |
Description | MEMS OSC XO 28.636363MHZ H/LV-CM |
Customer Reference | |
Detailed Description | 28.636363 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.21000 | £1.21 |
| 10 | £1.05000 | £10.50 |
| 25 | £0.99280 | £24.82 |
| 50 | £0.95180 | £47.59 |
| 100 | £0.91240 | £91.24 |
| 250 | £0.86284 | £215.71 |
| 500 | £0.82716 | £413.58 |
| 1,000 | £0.79298 | £792.98 |
| 2,500 | £0.74999 | £1,874.98 |
| Unit Price without VAT: | £1.21000 |
|---|---|
| Unit Price with VAT: | £1.45200 |



