
SIT8008BCA31-33S-4.096000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BCA31-33S-4.096000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BCA31-33S-4.096000 |
Description | MEMS OSC XO 4.09600MHZ H/LVCMOS |
Customer Reference | |
Detailed Description | 4.096 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.3µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.25000 | £1.25 |
| 10 | £1.08900 | £10.89 |
| 25 | £1.02920 | £25.73 |
| 50 | £0.98660 | £49.33 |
| 100 | £0.94570 | £94.57 |
| 250 | £0.89436 | £223.59 |
| 500 | £0.85738 | £428.69 |
| 1,000 | £0.82195 | £821.95 |
| 2,500 | £0.77739 | £1,943.48 |
| Unit Price without VAT: | £1.25000 |
|---|---|
| Unit Price with VAT: | £1.50000 |

