
SIT8008BC-83-33E-13.368000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BC-83-33E-13.368000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BC-83-33E-13.368000 |
Description | MEMS OSC XO 13.36800MHZ H/LV-CMO |
Customer Reference | |
Detailed Description | 13.368 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.96000 | £0.96 |
| 10 | £0.83000 | £8.30 |
| 25 | £0.78480 | £19.62 |
| 50 | £0.75260 | £37.63 |
| 100 | £0.72140 | £72.14 |
| 250 | £0.68216 | £170.54 |
| 500 | £0.65396 | £326.98 |
| 1,000 | £0.62693 | £626.93 |
| 2,500 | £0.59292 | £1,482.30 |
| Unit Price without VAT: | £0.96000 |
|---|---|
| Unit Price with VAT: | £1.15200 |

