
SIT8008AI-22-33E-22.579200 | |
|---|---|
DigiKey Part Number | 1473-SIT8008AI-22-33E-22.579200-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008AI-22-33E-22.579200 |
Description | MEMS OSC XO 22.5792MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 22.5792 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.10000 | £1.10 |
| 10 | £0.95200 | £9.52 |
| 25 | £0.90000 | £22.50 |
| 50 | £0.86300 | £43.15 |
| 100 | £0.82730 | £82.73 |
| 250 | £0.78236 | £195.59 |
| 500 | £0.75004 | £375.02 |
| 1,000 | £0.71904 | £719.04 |
| 2,500 | £0.68006 | £1,700.15 |
| Unit Price without VAT: | £1.10000 |
|---|---|
| Unit Price with VAT: | £1.32000 |

