
SIT8008AI-22-33E-12.288000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008AI-22-33E-12.288000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008AI-22-33E-12.288000 |
Description | MEMS OSC XO 12.2880MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 12.288 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.14000 | £1.14 |
| 10 | £0.99000 | £9.90 |
| 25 | £0.93640 | £23.41 |
| 50 | £0.89740 | £44.87 |
| 100 | £0.86040 | £86.04 |
| 250 | £0.81368 | £203.42 |
| 500 | £0.78004 | £390.02 |
| 1,000 | £0.74780 | £747.80 |
| 2,500 | £0.70726 | £1,768.15 |
| Unit Price without VAT: | £1.14000 |
|---|---|
| Unit Price with VAT: | £1.36800 |



