


SIT5356AE-FQ-25N0-19.200000 | |
|---|---|
DigiKey Part Number | 1473-SIT5356AE-FQ-25N0-19.200000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5356AE-FQ-25N0-19.200000 |
Description | MEMS OSC TCXO 19.2000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 19.2 MHz TCXO LVCMOS Oscillator 2.5V 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±100ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-CQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.042" (1.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £84.59000 | £84.59 |
| 10 | £76.48900 | £764.89 |
| Unit Price without VAT: | £84.59000 |
|---|---|
| Unit Price with VAT: | £101.50800 |

