


SIT5157AI-FKG25JT-125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT5157AI-FKG25JT-125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5157AI-FKG25JT-125.000000 |
Description | MEMS OSC DCTXO 125.0000MHZ SMD |
Customer Reference | |
Detailed Description | 125 MHz DCTCXO LVCMOS Oscillator 2.5V 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | ±2.75ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 62mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-CQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.042" (1.06mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £41.63000 | £41.63 |
| 10 | £36.19600 | £361.96 |
| 25 | £34.24200 | £856.05 |
| 50 | £32.92740 | £1,646.37 |
| Unit Price without VAT: | £41.63000 |
|---|---|
| Unit Price with VAT: | £49.95600 |

