160 MHz DCTCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
160 MHz DCTCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead
10 CQFN

SIT5157AI-FAG33JB-160.000000

DigiKey Part Number
1473-SIT5157AI-FAG33JB-160.000000-ND
Manufacturer
Manufacturer Product Number
SIT5157AI-FAG33JB-160.000000
Description
MEMS OSC DCTCXO 160.0000MHZ LVCM
Customer Reference
Detailed Description
160 MHz DCTCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±1ppm
Absolute Pull Range (APR)
±46ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
62mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Supplier Device Package
10-CQFN (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.042" (1.06mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in GBP
Strip
QuantityUnit PriceExt Price
1£36.36000£36.36
10£31.60900£316.09
25£29.90200£747.55
50£28.67340£1,433.67
100£28.27260£2,827.26
Manufacturers Standard Package
Unit Price without VAT:£36.36000
Unit Price with VAT:£43.63200