


SIT5156AI-FA-33E0-12.800000 | |
|---|---|
DigiKey Part Number | 1473-SIT5156AI-FA-33E0-12.800000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5156AI-FA-33E0-12.800000 |
Description | MEMS OSC TCXO 12.8000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 12.8 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±1ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 53mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-SMD, No Lead |
Base Resonator | Supplier Device Package 10-CQFN (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.042" (1.06mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 51mA |
Output LVCMOS | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £34.74000 | £34.74 |
| 10 | £30.20700 | £302.07 |
| 25 | £28.57480 | £714.37 |
| 50 | £28.09860 | £1,404.93 |
| Unit Price without VAT: | £34.74000 |
|---|---|
| Unit Price with VAT: | £41.68800 |

