



SIT5001AICGE-33E0-24.576000X | |
|---|---|
DigiKey Part Number | 1473-1351-2-ND - Tape & Reel (TR) 1473-1351-1-ND - Cut Tape (CT) 1473-1351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT5001AICGE-33E0-24.576000X |
Description | MEMS OSC TCXO 24.5760MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±5ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 33mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (2.7x2.4) |
Type | Size / Dimension 0.106" L x 0.094" W (2.70mm x 2.40mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 31mA |
Output LVCMOS | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.14000 | £5.14 |
| 10 | £4.46700 | £44.67 |
| 25 | £4.22520 | £105.63 |
| 50 | £4.05060 | £202.53 |
| 100 | £3.88340 | £388.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £3.67300 | £918.25 |
| 500 | £3.52166 | £1,760.83 |
| 750 | £3.43609 | £2,577.07 |
| 1,250 | £3.33135 | £4,164.19 |
| 1,750 | £3.26418 | £5,712.32 |
| Unit Price without VAT: | £5.14000 |
|---|---|
| Unit Price with VAT: | £6.16800 |

