



SIT5001AC-3E-33VQ-52.000000X | |
|---|---|
DigiKey Part Number | SIT5001AC-3E-33VQ-52.000000XTR-ND - Tape & Reel (TR) SIT5001AC-3E-33VQ-52.000000XCT-ND - Cut Tape (CT) SIT5001AC-3E-33VQ-52.000000XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT5001AC-3E-33VQ-52.000000X |
Description | MEMS OSC VCTCXO 52.0000MHZ LVCMO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 52 MHz VCTCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.62000 | £4.62 |
| 10 | £4.01800 | £40.18 |
| 25 | £3.79960 | £94.99 |
| 50 | £3.64260 | £182.13 |
| 100 | £3.49210 | £349.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £3.30288 | £825.72 |
| 500 | £3.16672 | £1,583.36 |
| 750 | £3.08977 | £2,317.33 |
| 1,250 | £2.99558 | £3,744.47 |
| 1,750 | £2.93515 | £5,136.51 |
| 2,500 | £2.90092 | £7,252.30 |
| Unit Price without VAT: | £4.62000 |
|---|---|
| Unit Price with VAT: | £5.54400 |

