



SIT5000AC-8E-25E0-25.000000Y | |
|---|---|
DigiKey Part Number | 1473-SIT5000AC-8E-25E0-25.000000YTR-ND - Tape & Reel (TR) 1473-SIT5000AC-8E-25E0-25.000000YCT-ND - Cut Tape (CT) 1473-SIT5000AC-8E-25E0-25.000000YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT5000AC-8E-25E0-25.000000Y |
Description | MEMS OSC TCXO 25.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz TCXO LVCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 31mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.32000 | £2.32 |
| 10 | £2.01600 | £20.16 |
| 25 | £1.90640 | £47.66 |
| 50 | £1.82720 | £91.36 |
| 100 | £1.75170 | £175.17 |
| 250 | £1.65664 | £414.16 |
| 500 | £1.58824 | £794.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.52270 | £1,522.70 |
| 2,000 | £1.45993 | £2,919.86 |
| 3,000 | £1.42444 | £4,273.32 |
| 5,000 | £1.38100 | £6,905.00 |
| Unit Price without VAT: | £2.32000 |
|---|---|
| Unit Price with VAT: | £2.78400 |

